52921-0608
vs
QTS1060A-1121-7F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
WITH EMBOSSED PACKAGING
Board Mounting Option
PEG
PEG
Body Breadth
0.252 inch
0.244 inch
Body Depth
0.091 inch
0.127 inch
Body Length
1.06 inch
0.972 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.7228 N
0.98 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
WHITE
WHITE
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
0.0236 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
5.1 mm
Plating Thickness
4u inch
4u inch
Polarization Key
SHRD ENDS
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.635 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1112 N
0.098 N
Base Number Matches
1
1
Package Description
LEAD FREE
Contact Style
CENTRONIC
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Compare 52921-0608 with alternatives
Compare QTS1060A-1121-7F with alternatives