52901-0672 vs 52901-0674 feature comparison

52901-0672 Molex

Buy Now Datasheet

52901-0674 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body Breadth 0.252 inch
Body Depth 0.402 inch
Body Length 1.06 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Insertion Force-Max .6672 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.2098 mm
Plating Thickness 9.8u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min .1112 N

Compare 52901-0672 with alternatives

Compare 52901-0674 with alternatives