529/BCA
vs
LM361MX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
36 µA
|
0.00003 µA
|
Input Offset Voltage-Max |
6000 µV
|
5000 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
Length |
19.43 mm
|
8.6235 mm
|
Neg Supply Voltage Limit-Max |
-15 V
|
-16 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Type |
TOTEM POLE
|
TOTEM POLE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
2 ns
|
14 ns
|
Seated Height-Max |
5.08 mm
|
1.753 mm
|
Supply Current-Max |
10 mA
|
|
Supply Voltage Limit-Max |
15 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Bias Current-Max (IIB) @25C |
|
0.00003 µA
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP14,.25
|
Peak Reflow Temperature (Cel) |
|
235
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare 529/BCA with alternatives
Compare LM361MX with alternatives