52885-1202 vs FX10B-120S-SV1(21) feature comparison

52885-1202 Molex

Buy Now Datasheet

FX10B-120S-SV1(21) Hirose Electric Co Ltd

Buy Now Datasheet
Active Active
MOLEX LLC HIROSE ELECTRIC CO LTD
unknown unknown
SLIMSTACK, POLARIZATION AVAILABLE
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (59) GOLD (4)
TIN LEAD (39) OVER NICKEL (59)
FEMALE FEMALE
NO NO
NO NO
NO NO
e0
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
0.635 mm 0.5 mm
SURFACE MOUNT SURFACE MOUNT
120 120
94V-0 94V-0
1 1
ROHS COMPLIANT

Compare 52885-1202 with alternatives

Compare FX10B-120S-SV1(21) with alternatives