528-AG11D-ESL-LF
vs
6-1437536-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
STANDARD PROFILE, VERTICAL MOUNT, DIP SOCKET
Body Depth
0.18 inch
Body Length
1.4 inch
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
TIN LEAD
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP28
DIP28
Housing Material
THERMOPLASTIC
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
28
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare 528-AG11D-ESL-LF with alternatives
Compare 6-1437536-1 with alternatives