525R10HA26M0000 vs VTC1-C11E-26M000 feature comparison

525R10HA26M0000 CTS Corporation

Buy Now Datasheet

VTC1-C11E-26M000 Vectron International

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP VECTRON INTERNATIONAL
Package Description GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 1% 1%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67 LCC4,.2X.28,212/150
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7mm x 5mm x 2mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Max 3.15 V
Supply Voltage-Min 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Additional Feature TAPE AND REEL
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Qualification Status Not Qualified

Compare 525R10HA26M0000 with alternatives

Compare VTC1-C11E-26M000 with alternatives