525L05CA27M0000
vs
VTC4-B1AB-27M456
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
VECTRON INTERNATIONAL
|
Package Description |
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
27 MHz
|
27.456 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.09X.12,91/67
|
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
5mm x 3.2mm x 1.5mm
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Max |
3.47 V
|
|
Supply Voltage-Min |
3.14 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare 525L05CA27M0000 with alternatives
Compare VTC4-B1AB-27M456 with alternatives