52435-2821 vs 52435-2833 feature comparison

52435-2821 Molex

Buy Now Datasheet

52435-2833 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ROHS AND ELV COMPLIANT
Board Mounting Option FITTING NAIL
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.177 inch 0.165 inch
Body Length 0.811 inch 0.811 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN BISMUTH (39) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN BISMUTH (39) OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style DUAL PRONG BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Durability 20 Cycles 20 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max ZIF N ZIF N
Insulation Resistance 50000000 Ω 50000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e6
MIL Conformance NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 39u inch 39u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.508 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex

Compare 52435-2821 with alternatives

Compare 52435-2833 with alternatives