5242 vs MAV03D10SR feature comparison

5242 Johanson Manufacturing

Buy Now Datasheet

MAV03D10SR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON MANUFACTURING MALLORY AC CAPACITOR LLC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 0.8 pF 0.8 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material AIR AIR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn 1
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape BINDING POST FLAT
Base Number Matches 1 1
Manufacturer Series MAVSR