524-997-23
vs
559-4201-007
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
COOL WHITE
GREEN
Color@Wavelength
White
Green
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
28 V
2.8 V
JESD-609 Code
e4
e0
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
1200.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.9 mm
17 mm
Packing Method
BULK
Shape
ROUND
ROUND
Size
7 mm
Surface Mount
NO
Terminal Finish
SILVER
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Peak Wavelength
565 nm
Viewing Angle
55 deg
Compare 524-997-23 with alternatives
Compare 559-4201-007 with alternatives