524-532-22 vs 524-997-23 feature comparison

524-532-22 MARL International Limited

Buy Now Datasheet

524-997-23 MARL International Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer MARL
Color GREEN COOL WHITE
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 6000.0 mcd 1200.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.9 mm 2.9 mm
Packing Method BULK BULK
Peak Wavelength 525 nm
Shape ROUND ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Color@Wavelength White
Forward Voltage-Max 28 V
JESD-609 Code e4
Terminal Finish SILVER

Compare 524-532-22 with alternatives

Compare 524-997-23 with alternatives