5224-1K6/333J225TR
vs
5224-1K6/333J225
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TECATE GROUP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.80
|
|
Capacitance |
0.033 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYPROPYLENE
|
|
Height |
30 mm
|
|
Length |
32 mm
|
|
Manufacturer Series |
5224(1600VOLTS)
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Rated (DC) Voltage (URdc) |
1600 V
|
|
Series |
5224(1600 VOLTS)
|
|
Terminal Pitch |
22.5 mm
|
|
Width |
15 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5224-1K6/333J225TR with alternatives