5223980-1
vs
223961-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
3
3
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ACTION PIN
Body Breadth
0.564 inch
Body Depth
0.88 inch
Body Length
0.472 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
Durability
250 Cycles
Insulator Color
GRAY
Insulator Material
POLYESTER
Mating Contact Pitch
0.118 inch
Number Of PCB Rows
3
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
50u inch
Rated Current (Signal)
7.8 A
Reference Standard
UL
Terminal Length
0.127 inch
Terminal Pitch
3 mm
UL Flammability Code
94V-0
Compare 5223980-1 with alternatives
Compare 223961-8 with alternatives