5223962-1 vs 5223976-1 feature comparison

5223962-1 TE Connectivity

Buy Now Datasheet

5223976-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Arrangement S1P3 S1P3
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY GRAY
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 10A 10A
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 49.21u inch 49.21u inch
Rated Current (Signal) 10 A 10 A
Rated Voltage 48 V 48 V
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 3 mm 3 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 2

Compare 5223962-1 with alternatives

Compare 5223976-1 with alternatives