522.526
vs
7100.1124.13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ESKA ERICH SCHWEIZER GMBH
SCHURTER AG
Reach Compliance Code
compliant
compliant
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
8 mm
Body Length or Diameter
5 mm
11.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
248 J
87 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BULK
BAG
Pre-arcing Time-Min
20 ms
10 ms
Rated Breaking Capacity
80 A
63 A
Rated Current
8 A
8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; IEC; VDE
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.10.00.40
Body Breadth
5 mm
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN
Compare 522.526 with alternatives
Compare 7100.1124.13 with alternatives