520T25HT16M3690
vs
532T25DT16M8000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
LCC4,.08X.1,77/53
Reach Compliance Code
compliant
compliant
Additional Feature
TR, 7 INCH
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
2.5%
2.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16.369 MHz
16.8 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
Physical Dimension
2.5mm x 2.0mm x 0.8mm
5.0mm x 3.2mm x 1.6mm
Supply Current-Max
2 mA
Supply Voltage-Max
2.94 V
2.94 V
Supply Voltage-Min
2.66 V
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Manufacturer Series
532
Compare 520T25HT16M3690 with alternatives
Compare 532T25DT16M8000 with alternatives