520T25DA20M0000 vs ASVTX-12-B-20.000MHZ-D25 feature comparison

520T25DA20M0000 CTS Corporation

Buy Now Datasheet

ASVTX-12-B-20.000MHZ-D25 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Category CO2 Kg 4.1 4.1
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial: +0C to +50C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27 2020-01-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V3.02
Additional Feature TR, 7 INCH BULK
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.4 V 2.4 V
Control Voltage-Min 0.4 V 0.4 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 2.5% 2.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.8mm 2.5mm x 2.0mm x 0.9mm
Supply Current-Max 2 mA
Supply Voltage-Max 2.94 V 2.94 V
Supply Voltage-Min 2.66 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
EFUP e
Manufacturer Series ASVTX-12

Compare 520T25DA20M0000 with alternatives

Compare ASVTX-12-B-20.000MHZ-D25 with alternatives