520R15HT13M0000 vs ASTX-09-12.800MHZ-F15 feature comparison

520R15HT13M0000 CTS Corporation

Buy Now Datasheet

ASTX-09-12.800MHZ-F15 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ABRACON LLC
Package Description LCC4,.08X.1,77/53
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 13 MHz 12.8 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53 LCC4,.12X.2,146/87
Physical Dimension 2.5mm x 2.0mm x 0.8mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 2 mA 1.5 mA
Supply Voltage-Max 3.15 V 3.15 V
Supply Voltage-Min 2.85 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare 520R15HT13M0000 with alternatives

Compare ASTX-09-12.800MHZ-F15 with alternatives