520N15HT16M3680 vs ASTX-09-A-16.000MHZ-D15 feature comparison

520N15HT16M3680 CTS Corporation

Buy Now Datasheet

ASTX-09-A-16.000MHZ-D15 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ABRACON LLC
Package Description LCC4,.08X.1,77/53
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH BULK
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1.5% 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16.368 MHz 16 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.8mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 2 mA
Supply Voltage-Max 2.63 V 2.625 V
Supply Voltage-Min 2.38 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare 520N15HT16M3680 with alternatives

Compare ASTX-09-A-16.000MHZ-D15 with alternatives