520L10CT20M0000
vs
ASTX-09-B-19.800MHZ-J-E10-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
ABRACON LLC
Package Description
LCC4,.08X.1,77/53
Reach Compliance Code
compliant
compliant
Additional Feature
TR, 7 INCH
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1%
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
20 MHz
19.8 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
LCC4,.12X.2,146/87
Physical Dimension
2.5mm x 2.0mm x 0.8mm
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
2 mA
1.5 mA
Supply Voltage-Max
3.47 V
3.465 V
Supply Voltage-Min
3.14 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare 520L10CT20M0000 with alternatives
Compare ASTX-09-B-19.800MHZ-J-E10-T with alternatives