520C802U400FF2D vs 520C802U400FF2E feature comparison

520C802U400FF2D Cornell Dubilier Electronics Inc

Buy Now Datasheet

520C802U400FF2E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 8000 µF 8000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 89.51 mm 89.51 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22.3 mΩ 22.3 mΩ
Leakage Current 0.005 mA
Length 143.642 mm 143.642 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 20000 mA 20000 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 520C802U400FF2D with alternatives

Compare 520C802U400FF2E with alternatives