520C441T450EH1AS vs 520C441T450EH2MP feature comparison

520C441T450EH1AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

520C441T450EH2MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 440 µF 440 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45.06 mm 45.06 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 224 mΩ 224 mΩ
Length 67.442 mm 67.442 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3200 mA 3200 mA
Surface Mount NO NO
Terminal Pitch 19.05 mm 19.05 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 520C441T450EH1AS with alternatives

Compare 520C441T450EH2MP with alternatives