520C352T500DP0BP vs 520C352T500DP0FP feature comparison

520C352T500DP0BP Cornell Dubilier Electronics Inc

Buy Now Datasheet

520C352T500DP0FP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 3500 µF 3500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30.6 mΩ 30.6 mΩ
Leakage Current 3.96863 mA
Length 149.23 mm 149.23 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 15800 mA 15800 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 520C352T500DP0BP with alternatives

Compare 520C352T500DP0FP with alternatives