520C242T450CD0A vs CGS242T450W4L0PF feature comparison

520C242T450CD0A Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS242T450W4L0PF Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2400 µF 2400 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42.3 mΩ 55 mΩ
Length 117.48 mm 117.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 11100 mA 7100 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.6 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Package Description ,

Compare 520C242T450CD0A with alternatives

Compare CGS242T450W4L0PF with alternatives