520C222T250EC1B vs 520C222T250EC2MP feature comparison

520C222T250EC1B Cornell Dubilier Electronics Inc

Buy Now Datasheet

520C222T250EC2MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45.06 mm 45.06 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42.4 mΩ 42.4 mΩ
Leakage Current 2.22486 mA
Length 105.542 mm 105.542 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 8700 mA 8700 mA
Surface Mount NO NO
Terminal Pitch 19.05 mm 19.05 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 520C222T250EC1B with alternatives

Compare 520C222T250EC2MP with alternatives