52022-1010 vs 20021323-10010T8LF feature comparison

52022-1010 Molex

Buy Now Datasheet

20021323-10010T8LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE BOTTOM ENTRY
Body Breadth 0.213 inch 0.134 inch
Body Depth 0.169 inch 0.087 inch
Body Length 0.354 inch 0.268 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mating Information 53020-1010
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.9116 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.091 inch
Terminal Pitch 1.5 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Durability 100 Cycles
Insertion Force-Max 2.1406 N
Insulator Color BLACK
JESD-609 Code e4
Plating Thickness 30u inch
Withdrawl Force-Min .1946 N

Compare 52022-1010 with alternatives

Compare 20021323-10010T8LF with alternatives