52018-4416 vs 73333-333LF feature comparison

52018-4416 Molex

Buy Now Datasheet

73333-333LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Body Breadth 0.571 inch 0.551 inch
Body Depth 0.512 inch 0.5 inch
Body Length 0.48 inch 0.6 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 4u inch 30u inch
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2.032 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 52018-4416 with alternatives

Compare 73333-333LF with alternatives