52008-0510
vs
1-103957-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PUSH-COVER STYLE
LATCHED AND POLARIZED
Body Breadth
0.244 inch
Body Depth
0.445 inch
0.265 inch
Body Length
0.464 inch
1.99 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
600VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
Mating Information
RIBBON CABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA, LR, U
Terminal Length
0.126 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
WIRE TRAP
CRIMP/IDC
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Factory Lead Time
19 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
EMI Shielded
NO
Empty Shell
YES
Insulation Diameter-Min
0.054 inch
Insulator Color
BLACK
Mains Connector Rating
3A
Mounting Option 2
LATCHING
Number of Ports
1
Panel Mount
NO
Rated Voltage
267 V
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Compare 52008-0510 with alternatives
Compare 1-103957-5 with alternatives