520.519 vs UDA-P1.60 feature comparison

520.519 Eska

Buy Now Datasheet

UDA-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ESKA ERICH SCHWEIZER GMBH CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BULK BULK; TR
Pre-arcing Time-Min 3 ms 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CUL; IEC; SEMKO; UL CQC; CUL; KC; KTL; PSE/JET; TUV; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 520.519 with alternatives

Compare UDA-P1.60 with alternatives