52-4150
vs
1C6638/578E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MINIREEL COMPONENTS
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-G3
S-XUUC-N1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
S-XUUC-N1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
1
Output Current-Max
0.3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.004 µs
0.0045 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIE
Pin Count
1
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare 52-4150 with alternatives
Compare 1C6638/578E with alternatives