51982-1
vs
325250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Factory Lead Time
30 Weeks
Samacsys Description
Body Features: Product Weight 21.022 G | Configuration Features: Number of Holes 1 | Contact Features: Terminal Plating Material Tin | Contact Underplating Material None | Barrel Type Closed | Terminal Orientation Straight | Dimensions: Product Length 47.21 MM | Wire Size 2 AWG | Product Length 1.859 INCH | Wire Size 52600 – 83700 CMA | Tongue Thickness .06 INCH | Barrel Inside Diameter 9.12 MM | Tongue Thickness 1.52 MM | Stud Diameter .328 INCH | Barrel Inside Diameter .359 INCH | Wire Size 35 MMSQ | St
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2024-04-04 10:57:02
Total Weight
21021.953
Category CO2 Kg
3.89
3.89
CO2
81775.39717000001
Compliance Temperature Grade
Military: -55C to +150C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2023-06-14
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Number of Ways
1
1
Safety Approval
UL
UL
Terminal Gender
FEMALE
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
RING TERMINAL
Wire Cross Section
35 mm2
35 mm2
Wire Gauge
2 AWG
2 AWG
Base Number Matches
1
2
Compare 51982-1 with alternatives
Compare 325250 with alternatives