51968-10002800ABLF vs 9328-P10-10-15 feature comparison

51968-10002800ABLF Amphenol FCi

Buy Now Datasheet

9328-P10-10-15 ECS

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .138-.163
Body Breadth 0.47 inch 0.4 inch
Body Depth 0.82 inch 0.197 inch
Body Length 1.35 inch 0.72 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V 1000VAC V
Durability 200 Cycles
Filter Feature NO NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.135 inch 0.112 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Withdrawl Force-Min .17792 N
Base Number Matches 2 1
Additional Feature ROHS COMPLIANT
Contact Finish Mating AU ON NI
Plating Thickness 10u inch

Compare 51968-10002800ABLF with alternatives

Compare 9328-P10-10-15 with alternatives