51965-30000400BA vs 51965-30000400ACLF feature comparison

51965-30000400BA Amphenol FCi

Buy Now Datasheet

51965-30000400ACLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (5) OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 51965-30000400BA with alternatives

Compare 51965-30000400ACLF with alternatives