51940-042
vs
51940-007
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.5 inch
0.5 inch
Body Length
3.45 inch
3.75 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S40P6
S32P10
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2500VDC V
2500VDC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.973 N
.973 N
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
GUIDE PIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.135 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
46
34
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1668 N
.17792 N
Base Number Matches
1
1
Board Mounting Option
HOLE .086-.098
Mounting Option 2
LOCKING
Rated Current (Signal)
3 A
Compare 51940-042 with alternatives
Compare 51940-007 with alternatives