51939-865
vs
6450833-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.574 inch
0.574 inch
Body Depth
0.93 inch
0.93 inch
Body Length
2.05 inch
1.64 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Contact Arrangement
S0P6
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
2500VDC V
Durability
500 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Terminal Length
0.135 inch
Withdrawl Force-Min
.1946 N
Compare 51939-865 with alternatives
Compare 6450833-3 with alternatives