51939-132LF vs 51939-064LF feature comparison

51939-132LF Amphenol FCi

Buy Now Datasheet

51939-064LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option HOLE .086-.098
Body Breadth 0.574 inch 0.574 inch
Body Depth 0.93 inch 0.93 inch
Body Length 2.25 inch 1.925 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 2500VDC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .973 N .973 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 26
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1668 N .1668 N
Base Number Matches 2 2
Contact Arrangement S24P2

Compare 51939-132LF with alternatives

Compare 51939-064LF with alternatives