517L38420CTR
vs
533L38420CTT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
2%
2%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
LCC4,.12X.2,145/86
Physical Dimension
2.0mm x 1.6mm x 0.8mm
5.0mm x 3.2mm x 1.65mm
Rise Time-Max
5 ns
5 ns
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Compare 517L38420CTR with alternatives
Compare 533L38420CTT with alternatives