517D336M016JA6A
vs
NSRW330M16V6.3X5TRNF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.01584 mA
0.00528 mA
Manufacturer Series
517D
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TR, CARDBOARD, 14 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
70 mA
40 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.22.00.20
ESR
8100 mΩ
Compare 517D336M016JA6A with alternatives
Compare NSRW330M16V6.3X5TRNF with alternatives