51764-10101201B0
vs
51761-30001202BBLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Material
COPPER ALLOY
Compare 51764-10101201B0 with alternatives
Compare 51761-30001202BBLF with alternatives