51763-100200CB vs 22-44-6024 feature comparison

51763-100200CB Amphenol Communications Solutions

Buy Now Datasheet

22-44-6024 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 6.35 mm
Termination Type SOLDER IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Molex
Additional Feature SPOX, SHROUDED, POLARIZED
Body Breadth 0.15 inch
Body Depth 0.41 inch
Contact Design PREASSEM CONN
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 25 Cycles
Insertion Force-Max 17.792 N
Insulation Resistance 1000000000 Ω
Insulator Color ORANGE
Insulator Material POLYESTER
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING MECH
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 1.4734 N

Compare 51763-100200CB with alternatives

Compare 22-44-6024 with alternatives