51762-I0307500CB vs 51741-30007602CCLF feature comparison

51762-I0307500CB Amphenol FCi

Buy Now Datasheet

51741-30007602CCLF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (100) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE

Compare 51762-I0307500CB with alternatives

Compare 51741-30007602CCLF with alternatives