51762-I0201400BA vs 51762-I0201400AALF feature comparison

51762-I0201400BA Amphenol FCi

Buy Now Datasheet

51762-I0201400AALF Amphenol FCi

Buy Now Datasheet
No Yes
No Yes
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
TIN LEAD (100) TIN (79)
TIN LEAD TIN
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
NO NO
NO NO
NO NO
e0 e3
NO NO
YES YES
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
2 2
LEAD FREE

Compare 51762-I0201400BA with alternatives

Compare 51762-I0201400AALF with alternatives