51762-10210800ABLF
vs
4820-060-140-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
KEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .125-.137
|
HOLE .138-.163
|
Body Breadth |
0.47 inch
|
0.433 inch
|
Body Depth |
0.82 inch
|
0.63 inch
|
Body Length |
3.85 inch
|
4.551 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Arrangement |
S108P2
|
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
2 mΩ
|
16 mΩ
|
Contact Style |
BLADE PIN-SKT
|
BELLOWED TYPE
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
2.0016 N
|
Insulation Resistance |
10000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
0.63 inch
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
110
|
60
|
Withdrawl Force-Min |
.17792 N
|
.1668 N
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
1600VAC V
|
Mating Contact Pitch |
|
0.125 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
6.35 mm
|
Rated Current (Signal) |
|
3 A
|
Terminal Pitch |
|
3.175 mm
|
|
|
|
Compare 51762-10210800ABLF with alternatives
Compare 4820-060-140-F with alternatives