51762-10210800ABLF
vs
1830-44-D1-20-MC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .125-.137
HOLE .120- .126
Body Breadth
0.47 inch
0.37 inch
Body Depth
0.82 inch
0.915 inch
Body Length
3.85 inch
2.34 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S108P2
Contact Finish Mating
AU ON NI
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Resistance
2 mΩ
30 mΩ
Contact Style
BLADE PIN-SKT
BELLOWED TYPE
Durability
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.973 N
4.448 N
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYPHENYLENE SULFIDE
Mixed Contacts
YES
NO
Mounting Option 1
GUIDE PIN
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Plating Thickness
30u inch
15u inch
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.17 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
110
60
Withdrawl Force-Min
.17792 N
.278 N
Base Number Matches
1
1
Pbfree Code
No
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
250VDC V
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Number Of PCB Rows
4
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
1 A
Terminal Pitch
2.54 mm
Compare 51762-10210800ABLF with alternatives
Compare 1830-44-D1-20-MC with alternatives