51760-11900419ABLF
vs
51744-11301613A0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .138-.163
|
|
Body Breadth |
0.47 inch
|
|
Body Depth |
0.865 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
HYBRID
|
|
Dielectric Withstanding Voltage |
2500VDC V
|
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
GUIDE PIN
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.135 inch
|
|
Termination Type |
PRESS FIT
|
SOLDER
|
Withdrawl Force-Min |
.17792 N
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Number of Rows Loaded |
|
4
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Total Number of Contacts |
|
42
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 51760-11900419ABLF with alternatives
Compare 51744-11301613A0 with alternatives