51760-10801608BBLF vs 51760-30801608BA feature comparison

51760-10801608BBLF Amphenol FCi

Buy Now Datasheet

51760-30801608BA Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .138-.163
Body Breadth 0.47 inch
Body Depth 0.865 inch
Body Length 5.05 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S16P16 S16P16
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Filter Feature NO NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Termination Type PRESS FIT SOLDER
Total Number of Contacts 32 32
Withdrawl Force-Min .17792 N
Base Number Matches 1 2
Pbfree Code No
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Finish Mating GOLD (30) OVER NICKEL (50)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare 51760-10801608BBLF with alternatives

Compare 51760-30801608BA with alternatives