51760-10800408BA vs 51761-30001208AA feature comparison

51760-10800408BA Amphenol FCi

Buy Now Datasheet

51761-30001208AA Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option HOLE .086-.098
Body Breadth 0.47 inch
Body Depth 0.82 inch
Body Length 4.75 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S4P16
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .17792 N
Base Number Matches 2 2

Compare 51760-10800408BA with alternatives

Compare 51761-30001208AA with alternatives