51760-10702812AA
vs
51760-10702812BA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .086-.098
|
HOLE .086-.098
|
Body Breadth |
0.47 inch
|
0.47 inch
|
Body Depth |
0.82 inch
|
0.82 inch
|
Body Length |
6.1 inch
|
6.1 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S28P19
|
S28P19
|
Contact Finish Termination |
TIN/LEAD
|
TIN/LEAD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
2500VDC V
|
2500VDC V
|
Durability |
200 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
.973 N
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
GUIDE PIN
|
GUIDE PIN
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
0.09 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
47
|
47
|
Withdrawl Force-Min |
.17792 N
|
.17792 N
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 51760-10702812AA with alternatives
Compare 51760-10702812BA with alternatives