51760-10507605CC vs 51760-10507605AA feature comparison

51760-10507605CC Amphenol Communications Solutions

Buy Now Datasheet

51760-10507605AA Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S76P10 S76P10
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 86 86
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No
Board Mounting Option HOLE .086-.098
Body Breadth 0.47 inch
Body Depth 0.82 inch
Body Length 5.05 inch
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.135 inch
Withdrawl Force-Min .17792 N

Compare 51760-10507605CC with alternatives

Compare 51760-10507605AA with alternatives