51760-10507605ABLF
vs
51760-10507605CBLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .138-.163
HOLE .138-.163
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.865 inch
0.865 inch
Body Length
5.05 inch
5.05 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S76P10
S76P10
Contact Finish Termination
TIN
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
2500VDC V
2500VDC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.973 N
.973 N
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.154 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
86
86
Withdrawl Force-Min
.17792 N
.17792 N
Base Number Matches
1
2
Package Description
LEAD FREE
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 51760-10507605ABLF with alternatives
Compare 51760-10507605CBLF with alternatives